Alpha and Omega SemiconductorAOZ1605DI直流-直流转换器和开关调节器芯片
Conv DC-DC 2.5V to 5.5V Step Down Single-Out 0.6V to 5V 0.5A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Adjustable | |
| 3750 | |
| Yes | |
| 1 | |
| 0.6 to 5 | |
| 0.5 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 30 | |
| 0.3%/V(Typ) | |
| -0.001%/mA | |
| 85 | |
| 2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down AOZ1605DI DC to DC converter from Alpha & Omega Semiconductor. This converter's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.5 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 5 V, this is power management at its best. This converter is 85 % efficient. At a load regulation of -0.001%/mA and line regulation of 0.3%/V(Typ) a constant current can be produced at the output of your circuit. This part offers a switching frequency of 3750 kHz in order to work properly. This converter has an operating temperature range of -40 °C to 85 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。