Alpha and Omega SemiconductorAOTF454LMOSFETs
Trans MOSFET N-CH 150V 13A 3-Pin(3+Tab) TO-220F
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 13 | |
| 94@10V | |
| 15@10V | |
| 15 | |
| 820@75V | |
| 2100 | |
| 3 | |
| 5.5 | |
| 14.5 | |
| 10.5 | |
| -55 | |
| 150 | |
| 75.5@10V|84@7V | |
| Mounting | Through Hole |
| Package Height | 15.87 |
| Package Width | 4.7 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

