Alpha and Omega SemiconductorAOTF4126MOSFETs
Trans MOSFET N-CH 100V 27A 3-Pin(3+Tab) TO-220F Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±25 | |
| 4 | |
| 27 | |
| 100 | |
| 10 | |
| 24@10V | |
| 28@10V | |
| 28 | |
| 1770@50V | |
| 42000 | |
| 5 | |
| 4 | |
| 17 | |
| 12 | |
| -55 | |
| 175 | |
| Tube | |
| 19@10V|23.5@7V | |
| Mounting | Through Hole |
| Package Height | 15.87 mm |
| Package Width | 4.7 mm |
| Package Length | 10.16 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。