Alpha and Omega SemiconductorAOTF15S60LMOSFETs
Trans MOSFET N-CH 600V 15A 3-Pin(3+Tab) TO-220F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 15 | |
| 290@10V | |
| 15.6@10V | |
| 15.6 | |
| 717@100V | |
| 27800 | |
| 24 | |
| 22 | |
| 84 | |
| 24.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 15.87 |
| Package Width | 4.7 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Use Alpha & Omega Semiconductor's AOTF15S60L power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 27800 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。