Alpha and Omega SemiconductorAOT284LMOSFETs
Trans MOSFET N-CH 80V 105A 3-Pin(3+Tab) TO-220
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 3.3 | |
| 105 | |
| 100 | |
| 1 | |
| 4.5@10V | |
| 33.5@4.5V|71@10V | |
| 71 | |
| 5154@40V | |
| 250000 | |
| 9 | |
| 11 | |
| 38 | |
| 18 | |
| -55 | |
| 175 | |
| 3.4@10V|3.6@10V|4.2@6V|4.4@6V | |
| Mounting | Through Hole |
| Package Height | 9.14 |
| Package Width | 4.45 |
| Package Length | 10.03 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。