Alpha and Omega SemiconductorAOT2606LMOSFETs
Trans MOSFET N-CH 60V 72A 3-Pin(3+Tab) TO-220
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3.5 | |
| 72 | |
| 100 | |
| 1 | |
| 6.5@10V | |
| 22@4.5V|53@10V | |
| 53 | |
| 4050@30V | |
| 2100 | |
| 4 | |
| 20 | |
| 33 | |
| 18 | |
| -55 | |
| 175 | |
| 5.1@10V|5.4@10V | |
| Mounting | Through Hole |
| Package Height | 9.14 |
| Package Width | 4.45 |
| Package Length | 10.03 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。