Alpha and Omega SemiconductorAONR62818MOSFETs
Trans MOSFET N-CH 80V 18A 8-Pin DFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| -55 to 150 | |
| 18 | |
| 6.6@10V | |
| 15@4.5V|34@10V | |
| 34 | |
| 2420@40V | |
| 4100 | |
| 5 | |
| 4 | |
| 30 | |
| 7 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| 5.5@10V|7.5@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。