Alpha and Omega SemiconductorAON7534MOSFETs
Trans MOSFET N-CH 30V 30A 8-Pin DFN-A EP
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| AlphaMOS | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.2 | |
| 30 | |
| 100 | |
| 1 | |
| 5@10V | |
| 6.8@4.5V|15.5@10V | |
| 15.5 | |
| 1037@15V | |
| 3000 | |
| 4.3 | |
| 3.3 | |
| 18 | |
| 5.5 | |
| -55 | |
| 150 | |
| 4.1@10V|6.7@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.78 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN-A EP |
| 8 |
Amplify electronic signals and switch between them with the help of Alpha & Omega Semiconductor's AON7534 power MOSFET. Its maximum power dissipation is 23000 mW. This device utilizes alphamos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。