Alpha and Omega SemiconductorAOD66920MOSFETs
Trans MOSFET N-CH 100V 70A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 70 | |
| 8.2@10V | |
| 16.7@4.5V|35@10V | |
| 35 | |
| 2500@50V | |
| 6200 | |
| 6 | |
| 4 | |
| 31 | |
| 10 | |
| -55 | |
| 150 | |
| 6.7@10V|8.5@4.5V | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

