Alpha and Omega SemiconductorAOD464MOSFETs
Trans MOSFET N-CH 105V 40A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 105 | |
| ±25 | |
| 40 | |
| 28@10V | |
| 38.5@10V | |
| 38.5 | |
| 2038@25V | |
| 2300 | |
| 11.2 | |
| 8.2 | |
| 31.5 | |
| 12.7 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 21.5@10V|24@6V | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Create an effective common drain amplifier using this AOD464 power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 2300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。