| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| 产品类别 | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 9 |
| Maximum Drain-Source Resistance (mOhm) | 40@10V |
| Typical Gate Charge @ Vgs (nC) | 22@4.5V|45@10V |
| Typical Gate Charge @ 10V (nC) | 45 |
| Typical Input Capacitance @ Vds (pF) | 2350@30V |
| Maximum Power Dissipation (mW) | 6200 |
| Typical Fall Time (ns) | 12 |
| Typical Rise Time (ns) | 6 |
| Typical Turn-Off Delay Time (ns) | 47 |
| Typical Turn-On Delay Time (ns) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 33@10V|44@4.5V |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.1 |
| Package Length | 6.6 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| Pin Count | 3 |