Alpha and Omega SemiconductorAOD403MOSFETs
Trans MOSFET P-CH 30V 70A 3-Pin(2+Tab) DPAK
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±25 | |
| 70 | |
| 6.2@20V | |
| 51@10V | |
| 51 | |
| 2890@15V | |
| 2500 | |
| 22 | |
| 12 | |
| 45 | |
| 16 | |
| -55 | |
| 175 | |
| 5.1@20V|5.6@20V|6.2@10V|6.7@10V | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Looking for a component that can both amplify and switch between signals within your circuit? The AOD403 power MOSFET from Alpha & Omega Semiconductor provides the solution. Its maximum power dissipation is 90000 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。