Alpha and Omega SemiconductorAOD2N60AMOSFETs
Trans MOSFET N-CH 600V 2A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4.5 | |
| 2 | |
| 100 | |
| 1 | |
| 4700@10V | |
| 6.5@10V | |
| 6.5 | |
| 295@25V | |
| 57000 | |
| 14 | |
| 11 | |
| 28 | |
| 16 | |
| -50 | |
| 150 | |
| Tape and Reel | |
| 3900@10V | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Use Alpha & Omega Semiconductor's AOD2N60A power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 57000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -50 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

