Alpha and Omega SemiconductorAOD1R4A70MOSFETs
Trans MOSFET N-CH 700V 3.8A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 700 | |
| ±20 | |
| 4.1 | |
| -55 to 150 | |
| 3.8 | |
| 1400@10V | |
| 7.4@10V | |
| 7.4 | |
| 354@100V | |
| 48000 | |
| 13.5 | |
| 7.5 | |
| 32 | |
| 15 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| 1160@10V | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。