Alpha and Omega SemiconductorAOB29S50LMOSFETs
Trans MOSFET N-CH 500V 29A 3-Pin(2+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 3.9 | |
| 29 | |
| 100 | |
| 1 | |
| 150@10V | |
| 26.6@10V | |
| 26.6 | |
| 1312@100V | |
| 357000 | |
| 40 | |
| 39 | |
| 103 | |
| 28 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 130@10V | |
| Mounting | Surface Mount |
| Package Height | 4.45 mm |
| Package Width | 9.14 mm |
| Package Length | 10.03 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Alpha & Omega Semiconductor's AOB29S50L power MOSFET can provide a solution. Its maximum power dissipation is 357000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with alphamos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。