| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 5.5 | |
| 41@4.5V | |
| 9.3@4.5V | |
| 751@10V | |
| 2100 | |
| 29 | |
| 9 | |
| 19 | |
| 13 | |
| -55 | |
| 150 | |
| 34@4.5V|42@2.5V|52@1.8V | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 |
If you need to either amplify or switch between signals in your design, then Alpha & Omega Semiconductor's AO6409A power MOSFET is for you. Its maximum power dissipation is 2100 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。