| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992b |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| 产品类别 | Transceiver |
| Maximum Data Rate | 60Kbps |
| Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
| Maximum RF Operating Frequency (MHz) | 2480 |
| Operating Band Frequency (MHz) | 2403 to 2480 |
| Minimum Operating Supply Voltage | 4.4V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 50 |
| Package Height | 5 |
| Package Width | 12.5 |
| Package Length | 19 |