| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Inverting|Non-Inverting|Step Down |
| Isolation | Non-Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 6.5|7 |
| Typical Input Voltage (V) | 12|24 |
| Maximum Input Voltage (V) | 36|31 |
| Output Voltage (V) | 5|-5 |
| Output Current (A) | -0.3|0.5 |
| Output Power (W) | 2.5 |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 850(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.4%(Typ) |
| Line Regulation | 0.2%(Typ) |
| Efficiency (%) | 84 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 1 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 11 |
| Package Length | 10 |
| PCB changed | 3 |
| Pin Count | 3 |