AimtecAMSRL-486.5ZTR直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 6.5V 0.5A 3.25W 6-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 9 | |
| 48 | |
| 72 | |
| 6.5 | |
| 0.5 | |
| 3.25 | |
| DC/DC | |
| 550(Typ) | |
| Yes | |
| 1% | |
| 1% | |
| 78 | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 5 mm |
| Package Width | 11.8 mm |
| Package Length | 19.5 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

