AbraconAMPMEDA-15.0000MEMS 振荡器
Oscillator MEMS 15MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 15 | |
| ±25 | |
| ±5 (1st) | |
| 55 | |
| CMOS | |
| 1.71 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| -20 | |
| 70 | |
| Extended Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 4 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

