Assmann WSW components, IncAMJ-188-10101-CAT6电话及电信连接器

Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 6

Use this modular modular jack AMJ-188-10101-CAT6 telephone and telecom connector from Assmann WSW Components to provide a secure connection for your high-speed network. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 1.5 A. It uses the solder termination method. This part has an operating temperature of -40 to 85 °C. This product is 16 mm long, 16.2 mm tall and 16.7 mm deep. AMJ-188-10101-CAT6 is housed in thermoplastic.

Import TariffMay apply to this part

库存总量: 5,592 个零件

Regional Inventory: 613

    Total$2.65Price for 1

    613 In stock: 可以明天配送

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2522+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      中国
      • In Stock: 613
      • Price: $2.651
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2520+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 4,979
      • Price: $2.7232

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。