AimtecAMES50-051515TNZ交流至直流电源供应器
AC/DC Power Supply Triple-OUT 5V/15V/-15V 4A/1.5A/0.5A 50W 7-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|15|-15 | |
| 4|1.5|0.5 | |
| 50 | |
| 85 | |
| 264 | |
| 120 | |
| 373 | |
| 3000VAC | |
| 0.5%(Typ)|1.5%(Typ) | |
| 1%(Typ)|5% | |
| 1.3 | |
| 47 to 63 | |
| ±2(Typ)|8|±5 | |
| 83 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV|80mV | |
| -30 | |
| 70 | |
| Box | |
| Mounting | Chassis |
| Package Height | 30 |
| Package Width | 97 |
| Package Length | 99 |
| PCB changed | 7 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

