AimtecAMEOF5-12SEZ交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 0.42A 5W 6-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| 1 | |
| Fixed | |
| 12 | |
| 0.42 | |
| 5 | |
| 85 | |
| 264 | |
| 100 | |
| 400 | |
| 3000VAC | |
| 1.5%(Typ) | |
| 2.5%(Typ) | |
| 47 to 63 | |
| ±5 | |
| 79 | |
| PC Pins | |
| PC Pins | |
| No | |
| 80mV | |
| -20 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 18.5 |
| Package Length | 42(Max) |
| PCB changed | 6 |
| Supplier Package | SIP Module |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

