| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| 1 | |
| Fixed | |
| 3.3 | |
| 0.303 | |
| 1 | |
| 90 | |
| 100|240 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC(Typ) | |
| 1% | |
| 1% | |
| 47 to 63 | |
| ±3 | |
| 63(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 60mV | |
| -25 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 16.1 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 5 |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

