AimtecAMED75-12SJZ交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 6.3A 75.6W 7-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 6.3 | |
| 75.6 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC(Typ) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 2 | |
| 47 to 63 | |
| ±2(Typ) | |
| 86(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| -30 | |
| 70 | |
| Box | |
| Mounting | DIN Rail |
| Package Height | 129.8 |
| Package Width | 32 |
| Package Length | 97.4 |
| PCB changed | 7 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

