| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Switching |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Output Current (A) | 0.2 |
| Output Power (W) | 1 |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 528 |
| Minimum DC Input Voltage (V) | 130 |
| Maximum DC Input Voltage (V) | 745 |
| Minimum Isolation Voltage | 3000VAC |
| Line Regulation | 1.5%(Typ) |
| Load Regulation | 5%(Typ) |
| Maximum Input Current (A) | 0.025 |
| Input Frequency (Hz) | 47 to 440 |
| Tolerance (%) | ±5 |
| Efficiency (%) | 57 |
| Configurable | No |
| Power Indicator | No |
| Ripple and Noise | 200mV |
| Medical | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Product Weight (g) | 25 |
| Mounting | Through Hole |
| Package Height | 18 |
| Package Width | 22 |
| Package Length | 33.7 |
| PCB changed | 4 |
| Pin Count | 4 |