| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.95.10 |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Wall Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 24 |
| Output Current (A) | 0.75 |
| Output Power (W) | 18 |
| Minimum Isolation Voltage | 3000VAC |
| Load Regulation | 5% |
| Typical Inrush Current (A) | 50(Max)@240VAC |
| Maximum Input Current (A) | 0.6@240VAC |
| Input Frequency (Hz) | 47 to 63 |
| Typical Hold-Up Time (ms) | 10(Min)@115VAC |
| Efficiency (%) | 85 |
| Input Connector Type | Australian |
| Adapter Color | Black |
| Output Connector Type | Cylindrical |
| Output Connector Diameters (mm) | 5.5x2.1 |
| Power Indicator | No |
| Ripple and Noise | 200mV(Max) |
| Protection | Over Current|Short Circuit |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 40 |
| Supplier Temperature Grade | Industrial |
| Packaging | Box |
| Mounting | Wall |