AimtecAM6G-2403SNZ直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 3.3V 1.35A 6W 7-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 3.3 | |
| 1.35 | |
| 6 | |
| 1600VDC(Typ) | |
| DC/DC | |
| 10(Max) | |
| 500(Typ) | |
| Yes | |
| 1.5% | |
| 1% | |
| 78(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12 |
| Package Width | 9.5 |
| Package Length | 22 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

