AimtecAM40E-2412DZ直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -12V/12V -1.67A/1.67A 40W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| -12|12 | |
| -1.67|1.67 | |
| 40 | |
| 1600VDC | |
| DC/DC | |
| 270(Typ) | |
| Yes | |
| 1%(Typ) | |
| 0.5%(Typ) | |
| 91 | |
| -40 | |
| 71 | |
| Tube | |
| 35 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

