AimtecAM3PRL-1205DNZ直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 2-OUT -5V/5V -0.3A/0.3A 3W 5-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 9 | |
| 12 | |
| 18 | |
| -5|5 | |
| -0.3|0.3 | |
| 3 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 1%|3% | |
| 0.5%|1% | |
| 78(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 9 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

