AimtecAM2M-0524SJZ直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 1-OUT 24V 0.083A 2W 5-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 24 | |
| 0.083 | |
| 2 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 220(Typ) | |
| Yes | |
| 10% | |
| 1.2% | |
| 86(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.2 |
| Package Width | 10.16 |
| Package Length | 20.32 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

