AimtecAM2GH-4805DZ直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 2-OUT -5V/5V -0.2A/0.2A 2W 7-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| -5|5 | |
| -0.2|0.2 | |
| 2 | |
| 1600VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 1%(Typ) | |
| 0.2%(Typ) | |
| 74 | |
| Negative | |
| -40 | |
| 85 | |
| Tube | |
| 4.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.85 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 7 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

