Infineon Technologies AGAM29LV641DL120REI(SPANSION)Flash
NOR Flash Parallel 3.3V 64M-bit 4M x 16 120ns 48-Pin TSOP
| Not Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.71 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| NOR | |
| 64M | |
| Sectored | |
| No | |
| Symmetrical | |
| 22 | |
| 64Kbyte x 128 | |
| 16 | |
| 4M | |
| Yes | |
| Asynchronous | |
| 120 | |
| 15/Sector | |
| 144000/Chip | |
| 50 | |
| 0.23um | |
| Parallel | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 3 to 3.6|11.5 to 12.5 | |
| 16 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 18.4 mm |
| Package Length | 12 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 48 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。