Infineon Technologies AGAM29F010B-55JIFlash
NOR Flash Parallel 5V 1M-bit 128K x 8 55ns 32-Pin PLCC
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| NOR | |
| 1M | |
| Sectored | |
| No | |
| Symmetrical | |
| 17 | |
| 16Kbyte x 8 | |
| 8 | |
| 128K | |
| Yes | |
| Asynchronous | |
| 55 | |
| 15/Chip | |
| 6250/Chip | |
| 30 | |
| 0.32um | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 30 | |
| 40 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 1000000 | |
| Mounting | Surface Mount |
| Package Height | 2.8(Min) mm |
| Package Width | 11.51(Max) mm |
| Package Length | 14.05(Max) mm |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 32 | |
| Lead Shape | J-Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。