| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992c. |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.25 |
| Automotive | No |
| PPAP | No |
| Family Name | AM243x |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex M4F|ARM Cortex R5F |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 400|800 |
| Maximum Clock Rate (MHz) | 400/800 |
| Data Bus Width (bit) | 32 |
| RAM Size | 2.25MB |
| Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
| Number of I/Os | 198 |
| No. of Timers | 16 |
| Number of ADCs | 1 |
| ADC Channels | 8 |
| ADC Resolution (bit) | 12 |
| USART | 0 |
| UART | 9 |
| USB | 1 |
| SPI | 7 |
| I2C | 6 |
| I2S | 0 |
| CAN | 2 |
| Ethernet | 3 |
| Minimum Operating Supply Voltage (V) | 1.06|1.14|1.71|3.135|0.81 |
| Typical Operating Supply Voltage (V) | 0.85|1.1|1.2|1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 0.895|1.17|1.26|1.89|3.465 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.15(Max) |
| Package Width | 17.3(Max) |
| Package Length | 17.3(Max) |
| PCB changed | 441 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 441 |