AimtecAM1SR-2412SJZ直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 12V 0.062A 0.75W 4-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 22.8 | |
| 24 | |
| 25.2 | |
| 12 | |
| 0.062 | |
| 0.75 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 2% | |
| 0.25% | |
| 73(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 6 |
| Package Length | 11.6 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

