AMDAM186ER-50KI/WMicrocontrollers - MCUs

MCU 16-bit CISC 3.3V 100-Pin PQFP

Need a strong device that can control other devices in your circuit design? Look no further. This AM186ER-50KI\W microcontroller manufactured by AMD (Advanced Micro Devices) will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。