| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| AM1x | |
| RISC | |
| ARM926EJ-S | |
| 1 | |
| 32 | |
| 16KB | |
| 8KB/RAM | |
| 300 | |
| Ethernet/I2C/SPI/UART/USB | |
| 3 | |
| 0 | |
| 16KB | |
| 1 | |
| No | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| MMC/SD | |
| 1 | |
| MII/RMII | |
| 10Mbps/100Mbps | |
| 0.95|1.05|1.14 | |
| 1.2|1|1.1 | |
| 1.05|1.16|1.32 | |
| 1.8|3.3 | |
| -40 | |
| 90 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) mm |
| Package Width | 13.1(Max) mm |
| Package Length | 13.1(Max) mm |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 361 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。