VishayALSR1025K00FE12单侧穿孔定值电阻器

Res Wirewound 25K Ohm 1% 7W ±30ppm/°C Silicone AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The ALSR1025K00FE12 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 25K Ohm. This part has a power rating of 7 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The ALSR1025K00FE12 part has an axial termination style. This product is 43.94 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 250 °C. This device is made with wirewound technology.

Import TariffMay apply to this part

225 个零件: 可以在 2 天内配送

    Total$2.85Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2449+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      墨西哥
      • In Stock: 225
      • Price: $2.848

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。