| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Product Weight (g) | 190 |
| Contact Form | 1 Form X |
| Seal | Hermetic Seal |
| Minimum Dropout Voltage | 1.6VDC |
| Contactor Type | DC Contactor |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 250 |
| Contact Arrangement | SPST-NO-DM |
| Maximum DC Switching Voltage (V) | 900 |
| Maximum Current Rating (A) | 100 |
| Mounting | Flange Mount |
| Termination Style | Stud Terminal/Wire Lead |
| Coil Resistance (Ohm) | 96 |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |