KEMET CorporationALC80F201CB350铝电容器
Cap Aluminum Lytic 200uF 350V 20% (30 X 30mm) Snap-In 0.675 Ohm 1.34A 7000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 200uF | |
| 20% | |
| 350VDC | |
| 0.675 | |
| Low | |
| 0.352@20°C@10kHz | |
| 1.34 | |
| 210@5Min | |
| 7000 | |
| Polar | |
| Excellent Surge Voltage Capability|High Ripple Current|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 3 | |
| 30 X 30 | |
| -40 | |
| 105 | |
| Bag | |
| 30 | |
| 30 | |
| 40 | |
| 1 | |
| ±2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。