KEMET CorporationALC80C162DF200铝电容器
Cap Aluminum Lytic 1600uF 200V 20% (35 X 50mm) Snap-In 0.137 Ohm 3.97A 8000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1600uF | |
| 20% | |
| 200VDC | |
| 0.137 | |
| Low | |
| 0.084@20°C@10kHz | |
| 3.97 | |
| 960@5Min | |
| 8000 | |
| Polar | |
| Excellent Surge Voltage Capability|High Ripple Current|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 4 | |
| 35 X 50 | |
| -40 | |
| 105 | |
| Bag | |
| 35 | |
| 50 | |
| 80 | |
| 1 | |
| ±2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

