KEMET CorporationALC70C112EB200铝电容器
Cap Aluminum Lytic 1100uF 200V 20% (40 X 30mm) Snap-In 0.216 Ohm 2.96A 18000h 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1100uF | |
| 20% | |
| 200VDC | |
| 0.216 | |
| Low | |
| 0.139@20°C@10kHz | |
| 2.96 | |
| 1320@5Min | |
| 18000 | |
| Polar | |
| Excellent Surge Voltage Capability|High Ripple Current|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 4 | |
| 40 X 30 | |
| -40 | |
| 85 | |
| Bag | |
| 40 | |
| 30 | |
| 55 | |
| 1 | |
| ±2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。