| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.50.40.00 |
| Automotive | No |
| PPAP | No |
| Transformer Type | 10/100Base-T LAN Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum Interwinding Capacitance (pF) | 30 |
| Maximum Primary Leakage Inductance (uH) | 0.5 |
| Maximum DCR Primary Side (Ohm) | 1 |
| Maximum DCR Secondary Side (Ohm) | 1.5 |
| High Potential | 1500Vrms |
| Minimum Crosstalk (dB) | 35@100MHz |
| Minimum CMRR (dB) | 33@100MHz |
| Minimum Return Loss (dB) | 10@100MHz |
| Maximum Insertion Loss (dB) | 1.2@0.5MHz to 100MHz |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | SMD |
| Packaging | Tape and Reel |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 9.52 |
| Product Height (mm) | 2.15 |