KEMET CorporationALA7DA471DC400铝电容器
Cap Aluminum Lytic 470uF 400V 20% (35 X 35mm) Snap-In 10mm 0.38 Ohm 2.2A 15000h 85°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 470uF | |
| 20% | |
| 400VDC | |
| 0.38 | |
| Low | |
| 0.235@20°C@10kHz | |
| 2.2 | |
| 1128@5Min | |
| 15000 | |
| Polar | |
| Compact Size|Excellent Surge Voltage Capability|High Ripple Current|High Voltage|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 35 | |
| -40 | |
| 85 | |
| Bag | |
| 35 | |
| 35 | |
| 60 | |
| 1 | |
| ±2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。