| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992c. |
| 环保无铅 | Unconfirmed |
| 美国海关商品代码 | 8473.30.11.80 |
| Automotive | No |
| PPAP | No |
| Type | Development Board |
| Supported Device | nRF52840 |
| Supported Device Technology | Bluetooth |
| Compatible External Board | MKR Boards 2G/3G/CatM1/NBIoT/LoRa/Sigfox/WiFi/BT connectivity |
| Typical Operating Frequency (MHz) | 870(Max) |
| Interface Type | ADC/I2S/PDM/QDEC/QSPI/SPI/TWI/USB |
| Typical Output Power (dBm) | 3.22 |
| Typical Operating Supply Voltage (V) | 12 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |