LittelfuseAK6-380C瞬态电压抑制器 (TVS)

TVS Diode Single Bi-Dir 380V 2-Pin

Do not risk expensive equipment and machinery from surges with this AK6-380C TVS diode from Littelfuse. Its test current is 10 mA. Its maximum leakage current is 20 μA. This device's maximum clamping voltage is 520 V and minimum breakdown voltage is 401 V. This TVS diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

800 个零件: 可以明天配送

    Total$57.94Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2447+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 800
      • Price: $57.94

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。