Asahi Kasei Microdevices CorporationAK4621EFP音频编解码器
General Purpose Audio Codec 2ADC / 2DAC Ch 30-Pin VSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 24 | |
| 2ADC / 2DAC | |
| 2 | |
| 2 | |
| 2 | |
| 2 | |
| Serial | |
| 3|4.75 | |
| 3.3|5 | |
| 3.6|5.25 | |
| Analog|Digital | |
| -10 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 5.6 |
| Package Length | 9.7 |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | VSOP |
| 30 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
