Infineon Technologies AGAIMZA75R060M1HXKSA1MOSFETs
Trans MOSFET N-CH SiC 750V 32A 4-Pin(4+Tab) TO-247 Tube Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 750 | |
| 23 | |
| -55 to 175 | |
| 32 | |
| 78@18V | |
| 23@18V | |
| 779@500V | |
| 144000 | |
| 8 | |
| 8 | |
| 14 | |
| 7 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 21.1(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 15.9(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。