| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8471.50.01.50 |
| Automotive | No |
| PPAP | No |
| Number of External Drive Bay | 2@HDD|1@HDD/1@ODD(Optional) |
| External Drive Bay Form Factor | 2.5in/Slim |
| Minimum Power Supply Input Voltage (VAC) | 100 |
| Maximum Power Supply Input Voltage (VAC) | 240 |
| Power Supply Output | 5A@12V|7A@12V |
| Board Form Factor | Mini-ITX |
| Backplane Option | No |
| Minimum Operating Temperature (°C) | 0 |
| Cooling System | Fan |
| Maximum Operating Temperature (°C) | 40 |
| Number of Cooling Fans | 1 |
| Minimum Operating Humidity (%) | 10 |
| Maximum Operating Humidity (%) | 85 |